Add To Favorites
Photo Not Available
DDM36W4PN 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.95000 $26.95
5 23.56600 $117.83
10 22.96200 $229.62
25 21.63200 $540.80
50 20.18200 $1,009.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDM36W4PNPG-ND
Copy   DDM36W4PNPG-ND
Quantity Available Supplier Direct Ship : 830
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM36W4PN

Copy   DDM36W4PN
Description CONN D-SUB PLUG 36P PNL MNT SLDR
Copy   CONN D-SUB PLUG 36P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DDM36W4PN Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDM36W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $21.33000
  • IDDM36W4S-ND
  • Photo Not Available
  • DDM-36W4S-A191-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $31.30000
  • DDM-36W4S-A191-A197-ND
  • Photo Not Available
  • DDMK36W4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $21.38000
  • IDDMK36W4SA197-ND
  • Photo Not Available
  • DDM36W4SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $504.88000
  • IDDM36W4SNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names DDM36W4PNPG

05:26:03 1/23/2019