Add To Favorites
Photo Not Available
DDM36W4PA101 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.34000 $27.34
5 23.90600 $119.53
10 20.33600 $203.36
25 18.01440 $450.36
50 17.56940 $878.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDM36W4PA101-ND
Copy   IDDM36W4PA101-ND
Quantity Available Supplier Direct Ship : 1,151
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM36W4PA101

Copy   DDM36W4PA101
Description CONN D-SUB PLUG 36POS PNL MNT
Copy   CONN D-SUB PLUG 36POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DDM36W4PA101
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMP36H4SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS R/A SOLDER
  • Unit Price $90.73000
  • DDMP36H4SJA197-ND
  • Photo Not Available
  • DDM36W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $20.51000
  • IDDM36W4S-ND
  • Photo Not Available
  • DDMZ-36W4S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36P PNL MNT SLDR
  • Unit Price $45.51000
  • DDMZ-36W4S-N-A197-ND
  • Photo Not Available
  • DDME36A4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $25.28000
  • IDDME36A4SA197-ND
Additional Resources
Standard Package ? 1
Other Names IDDM36W4PA101

11:53:09 10/22/2018