Add To Favorites
Photo Not Available
DDM24W7SA190 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDDM24W7SA190-ND
Copy   IDDM24W7SA190-ND
Quantity Available Supplier Direct Ship : 1,772
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM24W7SA190

Copy   DDM24W7SA190
Description CONN D-SUB RCPT 24POS PNL MNT
Copy   CONN D-SUB RCPT 24POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDM24W7SA190
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDM-24W7P-K87 - ITT Cannon, LLC | 1003-1075-ND DigiKey Electronics
  • DDM-24W7P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $19.82000
  • 1003-1075-ND
  • Photo Not Available
  • DDM24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $13.72000
  • IDDM24W7P-ND
  • Photo Not Available
  • DDMZ24X7PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24P PNL MNT SLDR
  • Unit Price $90.41000
  • DDMZ24X7PNK87-ND
  • Photo Not Available
  • DDM24W7PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $119.16000
  • DDM24W7PNM-ND
Additional Resources
Standard Package ? 1
Other Names IDDM24W7SA190
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.31000 $26.31
5 23.01000 $115.05
10 19.57400 $195.74
25 18.01800 $450.45
50 16.91080 $845.54

Submit a request for quotation on quantities greater than those displayed.

18:22:01 9/25/2018