Add To Favorites
Photo Not Available
DDM-36W4S-K126 36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DDM-36W4S-K126-ND
Copy   DDM-36W4S-K126-ND
Quantity Available Supplier Direct Ship : 90
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM-36W4S-K126

Copy   DDM-36W4S-K126
Description CONN D-SUB RCPT 36POS PNL MNT
Copy   CONN D-SUB RCPT 36POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDM36W4SK126
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDMD36C4PJR6U
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS R/A SOLDER
  • Unit Price $88.70000
  • DDMD36C4PJR6U-ND
  • Photo Not Available
  • DDM36W4PA190
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $38.76000
  • IDDM36W4PA190-ND
  • Photo Not Available
  • DDMZ36W4PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36P PNL MNT SLDR
  • Unit Price $29.78000
  • IDDMZ36W4PNK87-ND
  • Photo Not Available
  • DDM36W4PK47
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $129.44000
  • IDDM36W4PK47-ND
Additional Resources
Standard Package ? 1
Other Names 053515-1343
535151343
DDM36W4SK126
IDDM36W4SK126
IDDM36W4SK126-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.30000 $27.30
5 23.86800 $119.34
10 20.30300 $203.03
25 17.98600 $449.65
50 17.54180 $877.09

Submit a request for quotation on quantities greater than those displayed.

09:51:39 9/26/2018