Add To Favorites
Photo Not Available
DDFME-100 50 Position Two Piece Backshell Connector Blue 45° Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.86000 $19.86
5 17.19200 $85.96
10 14.78300 $147.83
25 13.12400 $328.10
50 12.31920 $615.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDFME-100-ND
Copy   DDFME-100-ND
Quantity Available Supplier Direct Ship : 564
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDFME-100

Copy   DDFME-100
Description DSUB DD B/S 45 DEG ZINC
Copy   DSUB DD B/S 45 DEG ZINC
Detailed Description

50 Position Two Piece Backshell Connector Blue 45° Shielded

Copy   50 Position Two Piece Backshell Connector Blue 45° Shielded
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*FM
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 45°
Shielding Shielded
Material Zinc
Plating Blue Chromate
Hardware Assembly Hardware, Grommets, Strain Relief
Features Mating Screws 4-40
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:43:39 11/18/2018