Add To Favorites
Photo Not Available
DD50PF179AA191K87 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.34000 $109.34
5 107.45600 $537.28
10 95.51700 $955.17
25 90.48960 $2,262.24
50 85.46240 $4,273.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD50PF179AA191K87-ND
Copy   DD50PF179AA191K87-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DD50PF179AA191K87

Copy   DD50PF179AA191K87
Description CONN D-SUB PLUG 50POS PNL MNT WW
Copy   CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DD50PF179AA191K87 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DD-50S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $24.69000
  • DD-50S-A197-ND
  • Photo Not Available
  • DD50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $24.65000
  • IDD50S-ND
  • Photo Not Available
  • DD19606-1
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $24.65000
  • IDD19606-1-ND
  • Photo Not Available
  • DD50SA190
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $61.43000
  • IDD50SA190-ND
Additional Resources
Standard Package ? 1

10:31:21 10/16/2018