Add To Favorites
Photo Not Available
DD115339-4 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.22000 $12.22
5 10.57800 $52.89
10 9.09700 $90.97
25 8.07600 $201.90
50 7.57940 $378.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD115339-4-ND
Copy   DD115339-4-ND
Quantity Available Supplier Direct Ship : 156
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DD115339-4

Copy   DD115339-4
Description DSUB DD QUICK/DIS ROUND
Copy   DSUB DD QUICK/DIS ROUND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:24:55 1/22/2019