Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DD-50S-A197-ND
Quantity Available Supplier Direct Ship : 1,442
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DD-50S-A197

Description CONN D-SUB RCPT 50POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DD-50S-A197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names '1210732059D
121073-2059 D
DD50SA197
IDD50SA197
IDD50SA197-ND

12:02:17 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.24000 $24.24
5 21.20000 $106.00
10 18.69700 $186.97
25 17.11000 $427.75
50 15.15340 $757.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback