Add To Favorites
Photo Not Available
DCU37PA183F0 Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCU37PA183F0-ND
Copy   DCU37PA183F0-ND
Quantity Available Supplier Direct Ship : 2,517
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCU37PA183F0

Copy   DCU37PA183F0
Description DSUB 37 M CRIMP F0 ZINC
Copy   DSUB 37 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.02000 $16.02
5 13.87200 $69.36
10 13.66400 $136.64
25 12.90080 $322.52
50 12.83160 $641.58

Submit a request for quotation on quantities greater than those displayed.

15:50:02 9/20/2018