Add To Favorites
Photo Not Available
DCU-37P-K87 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCU-37P-K87-ND
Copy   DCU-37P-K87-ND
Quantity Available Supplier Direct Ship : 9,415
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCU-37P-K87

Copy   DCU-37P-K87
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DCU37PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCU37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $40.64000
  • DCU37S-ND
  • Photo Not Available
  • DCU37SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $40.30000
  • DCU37SA197-ND
  • Photo Not Available
  • DCU37SBF
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $140.59000
  • DCU37SBF-ND
  • Photo Not Available
  • DCU37SBFA176
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $140.59000
  • IDCU37SBFA176-ND
Additional Resources
Standard Package ? 1
Other Names 110978-0028
1109780028
DCU37PK87
IDCU37PK87
IDCU37PK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.72000 $28.72
5 25.11600 $125.58
10 24.47200 $244.72
25 23.05520 $576.38
50 21.50960 $1,075.48

Submit a request for quotation on quantities greater than those displayed.

01:38:57 9/23/2018