Add To Favorites
Photo Not Available
DCMZ8W8SNA197 Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.03000 $14.03
5 12.14400 $60.72
10 11.96200 $119.62
25 11.29400 $282.35
50 11.23320 $561.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMZ8W8SNA197-ND
Copy   IDCMZ8W8SNA197-ND
Quantity Available Supplier Direct Ship : 654
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMZ8W8SNA197

Copy   DCMZ8W8SNA197
Description DSUB 8W8 F STR PCB TIN
Copy   DSUB 8W8 F STR PCB TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Documents & Media
Datasheets DCMZ8W8SNA197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Board Lock, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 50
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM8W8P
  • ITT Cannon, LLC
  • DSUB 8W8 M SOD G
  • Unit Price $4.48000
  • IDCM8W8P-ND
  • Photo Not Available
  • DCM8W8PNM
  • ITT Cannon, LLC
  • DSUB 8W8 M SOD NM
  • Unit Price $43.98000
  • IDCM8W8PNM-ND
  • Photo Not Available
  • DCM8W8PK47
  • ITT Cannon, LLC
  • DSUB 8W8 M
  • Unit Price $102.00000
  • IDCM8W8PK47-ND
  • Photo Not Available
  • DCM-8W8P-K127
  • ITT Cannon, LLC
  • CONN DSUB PLUG 8W8 HSG
  • Unit Price $4.41000
  • DCM-8W8P-K127-ND
Additional Resources
Standard Package ? 1
Other Names IDCMZ8W8SNA197

11:21:23 12/12/2018