Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMZ8W8PNK87-ND
Quantity Available Supplier Direct Ship : 903
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMZ8W8PNK87

Description COMBO 8W8 M PCB STR G TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Documents & Media
Datasheets DCMZ8W8PNK87 Datasheet
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Through Hole
Flange Feature Board Side (4-40)
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

16:25:49 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 $13.07
5 11.32000 $56.60
10 11.15000 $111.50
25 10.52760 $263.19
50 10.47100 $523.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback