Add To Favorites
Photo Not Available
DCMZ-8C8S-N-K126 8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.81000 $92.81
5 84.59200 $422.96
10 74.92400 $749.24
25 70.57360 $1,764.34
50 66.70640 $3,335.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMZ-8C8S-N-K126-ND
Copy   DCMZ-8C8S-N-K126-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMZ-8C8S-N-K126

Copy   DCMZ-8C8S-N-K126
Description CONN DSUB RCPT 8POS PNL MNT SLDR
Copy   CONN DSUB RCPT 8POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMZ8C8SNK126
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Coax)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 053514-2319
535142319
DCMZ8C8SNK126
IDCMZ8C8SNK126
IDCMZ8C8SNK126-ND

13:26:33 10/19/2018