Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCMY27W2SA191-ND
Quantity Available Supplier Direct Ship : 289
Can ship in approximately 11 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCMY27W2SA191
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 27 (25 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDCMY27W2SA191

16:38:00 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 25.94000 $25.94
5 22.68400 $113.42
10 19.29600 $192.96
25 17.76320 $444.08
50 16.67220 $833.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback