Add To Favorites
Photo Not Available
DCMY-25W3P-K127 25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.53000 $31.53
5 27.57200 $137.86
10 23.45400 $234.54
25 20.77640 $519.41
50 18.29320 $914.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMY-25W3P-K127-ND
Copy   DCMY-25W3P-K127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMY-25W3P-K127

Copy   DCMY-25W3P-K127
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 25 (22 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 25W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMP25W3SP
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $40.60000
  • DCMP25W3SP-ND
  • Photo Not Available
  • DCM25W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $15.61000
  • DCM25W3S-ND
  • Photo Not Available
  • DCM25X3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $56.19000
  • DCM25X3SJA197-ND
  • Photo Not Available
  • DCMP25X3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $61.73000
  • DCMP25X3SJA197-ND
Additional Resources
Standard Package ? 1
Other Names 053514-2198
535142198
DCMY25W3PK127
IDCMY25W3PK127
IDCMY25W3PK127-ND

22:43:12 12/14/2018