Add To Favorites
Photo Not Available
DCMV37PK87 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.11000 $26.11
5 22.83000 $114.15
10 19.42000 $194.20
25 17.87640 $446.91
50 16.77940 $838.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMV37PK87-ND
Copy   IDCMV37PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMV37PK87

Copy   DCMV37PK87
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DCMV37PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMN-37S-N-A197 - ITT Cannon, LLC | 1003-1855-ND DigiKey Electronics
  • DCMN-37S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37P PNL MNT SLDR
  • Unit Price $27.86000
  • 1003-1855-ND
  • Photo Not Available
  • DCMG-37S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS R/A SOLDER
  • Unit Price $47.75000
  • DCMG-37S-J-A197-ND
  • Photo Not Available
  • DCM-37S-E
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37P PNL MNT SLDR
  • Unit Price $77.42000
  • DCM-37S-E-ND
  • Photo Not Available
  • DCM37SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS R/A SOLDER
  • Unit Price $38.35000
  • IDCM37SJA197-ND
Additional Resources
Standard Package ? 1
Other Names IDCMV37PK87

05:26:52 12/13/2018