Add To Favorites
Photo Not Available
DCMP13X6PJK127 13 (7 + 6 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.55000 $98.55
5 93.13200 $465.66
10 82.84300 $828.43
25 78.51160 $1,962.79
50 74.18000 $3,709.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMP13X6PJK127-ND
Copy   DCMP13X6PJK127-ND
Quantity Available Supplier Direct Ship : 59
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMP13X6PJK127

Copy   DCMP13X6PJK127
Description CONN D-SUB PLUG 13POS R/A SOLDER
Copy   CONN D-SUB PLUG 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (7 + 6 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DCMP13X6PJK127 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM-13W6S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.77000
  • DCM-13W6S-A197-ND
  • Photo Not Available
  • DCM-13W6S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $11.18000
  • DCM-13W6S-K126-ND
  • Photo Not Available
  • DCM13W6SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $17.90000
  • IDCM13W6SA101-ND
  • Photo Not Available
  • 311-P-10-16S-B-12
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $189.27000
  • 311-P-10-16S-B-12-ND
Additional Resources
Standard Package ? 1

10:32:28 1/21/2019