Add To Favorites
Photo Not Available
DCMP-8C8S-J-A197 8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.81000 $88.81
5 83.29000 $416.45
10 71.78700 $717.87
25 67.64480 $1,691.12
50 63.96360 $3,198.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMP-8C8S-J-A197-ND
Copy   DCMP-8C8S-J-A197-ND
Quantity Available Supplier Direct Ship : 62
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMP-8C8S-J-A197

Copy   DCMP-8C8S-J-A197
Description CONN D-SUB RCPT 8POS R/A SOLDER
Copy   CONN D-SUB RCPT 8POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMP8C8SJA197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Coax)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 053514-2066
535142066
DCMP8C8SJA197
IDCMP8C8SJA197
IDCMP8C8SJA197-ND

15:10:04 12/11/2018