Add To Favorites
Photo Not Available
DCMN8C8PNA191 8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.20000 $113.20
5 107.31200 $536.56
10 97.49700 $974.97
25 93.57080 $2,339.27
50 88.33600 $4,416.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMN8C8PNA191-ND
Copy   IDCMN8C8PNA191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMN8C8PNA191

Copy   DCMN8C8PNA191
Description CONN DSUB PLUG 8POS PNL MNT SLDR
Copy   CONN DSUB PLUG 8POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 8 (Coax)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDCMN8C8PNA191

22:34:57 1/15/2019