Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCMMZ13W6PNK87-ND
Quantity Available Supplier Direct Ship : 445
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMMZ13W6PNK87

Description CONN D-SUB PLUG 13P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DCMMZ13W6PNK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-13W6S - ITT Cannon, LLC | 1003-1805-ND DigiKey Electronics
  • DCMM-13W6S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $16.00000
  • 1003-1805-ND
  • Photo Not Available
  • DCMM-13W6S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $22.75000
  • DCMM-13W6S-A101-ND
  • Photo Not Available
  • DCMM13W6SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13P STR SLDR CUP
  • Unit Price $51.00000
  • DCMM13W6SF225-ND
  • Photo Not Available
  • DCMM13W6SNMK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $158.31000
  • DCMM13W6SNMK52-ND
Additional Resources
Standard Package ? 1
Other Names IDCMMZ13W6PNK87

23:23:33 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.73000 $21.73
5 18.81800 $94.09
10 18.53600 $185.36
25 17.50080 $437.52
50 17.40660 $870.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback