Add To Favorites
Photo Not Available
DCMMY8W8PA101 Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.16000 $19.16
5 16.59200 $82.96
10 16.34300 $163.43
25 15.43040 $385.76
50 15.34760 $767.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMMY8W8PA101-ND
Copy   IDCMMY8W8PA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMY8W8PA101

Copy   DCMMY8W8PA101
Description CONN D-SUB HOUSING PLUG 8POS
Copy   CONN D-SUB HOUSING PLUG 8POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Documents & Media
Datasheets DCMMY8W8PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-8W8S - ITT Cannon, LLC | 1003-1807-ND DigiKey Electronics
  • DCMM-8W8S
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $10.88000
  • 1003-1807-ND
  • Photo Not Available
  • DCMM-8W8S-A101
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $14.13000
  • DCMM-8W8S-A101-ND
  • Photo Not Available
  • DCMME-8W8S
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $10.62000
  • DCMME-8W8S-ND
  • Photo Not Available
  • DCMM8W8SA197
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $5.00000
  • IDCMM8W8SA197-ND
Additional Resources
Standard Package ? 1
Other Names IDCMMY8W8PA101

18:31:25 1/20/2019