Add To Favorites
Photo Not Available
DCMMY13W6PNK87 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCMMY13W6PNK87-ND
Copy   DCMMY13W6PNK87-ND
Quantity Available Supplier Direct Ship : 303
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMY13W6PNK87

Copy   DCMMY13W6PNK87
Description CONN D-SUB PLUG 13P PNL MNT SLDR
Copy   CONN D-SUB PLUG 13P PNL MNT SLDR
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMM-13W6S - ITT Cannon, LLC | 1003-1805-ND DigiKey Electronics
  • DCMM-13W6S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $16.00000
  • 1003-1805-ND
  • Photo Not Available
  • DCMM-13W6S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $22.75000
  • DCMM-13W6S-A101-ND
  • Photo Not Available
  • DCMM13W6SNMK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $181.99000
  • DCMM13W6SNMK52-ND
  • Photo Not Available
  • DCMM13W6SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13P STR SLDR CUP
  • Unit Price $51.30000
  • DCMM13W6SF225-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.00000 $20.00
5 17.32000 $86.60
10 17.06000 $170.60
25 16.10760 $402.69
50 16.02100 $801.05

Submit a request for quotation on quantities greater than those displayed.

20:26:48 9/21/2018