Add To Favorites
Photo Not Available
DCMMY-17W5S 17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.58000 $26.58
5 23.24000 $116.20
10 19.77000 $197.70
25 18.19840 $454.96
50 17.07920 $853.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMMY-17W5S-ND
Copy   DCMMY-17W5S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMY-17W5S

Copy   DCMMY-17W5S
Description CONN D-SUB RCPT 17POS PNL MNT
Copy   CONN D-SUB RCPT 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMMY-17W5S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMMC17H5PJ
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS R/A SOLDER
  • Unit Price $73.58000
  • DCMMC17H5PJ-ND
  • Photo Not Available
  • DCMMN17H5PN
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17P PNL MNT SLDR
  • Unit Price $66.12000
  • IDCMMN17H5PN-ND
  • Photo Not Available
  • DCMM17H5PM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17P PNL MNT SLDR
  • Unit Price $54.60000
  • IDCMM17H5PM-ND
  • Photo Not Available
  • DCMMY17W5PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $31.26000
  • IDCMMY17W5PA101-ND
Additional Resources
Standard Package ? 1
Other Names 051525-0100
515250100
DCMMY17W5S
IDCMMY17W5S
IDCMMY17W5S-ND
Q8174179

15:13:31 12/11/2018