Add To Favorites
Photo Not Available
DCMMY-13W6S 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DCMMY-13W6S-ND
Copy   DCMMY-13W6S-ND
Quantity Available Supplier Direct Ship : 148
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMY-13W6S

Copy   DCMMY-13W6S
Description CONN D-SUB RCPT 13POS PNL MNT
Copy   CONN D-SUB RCPT 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMMY-13W6S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-13W6P - ITT Cannon, LLC | 1003-1797-ND DigiKey Electronics
  • DCMM-13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $16.06000
  • 1003-1797-ND
  • Photo Not Available
  • DCMM-13W6P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $21.41000
  • DCMM-13W6P-A101-ND
  • Photo Not Available
  • DCMMY13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $18.40000
  • IDCMMY13W6P-ND
  • Photo Not Available
  • DCMMZ13H6PN
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13P PNL MNT SLDR
  • Unit Price $57.24000
  • IDCMMZ13H6PN-ND
Additional Resources
Standard Package ? 1
Other Names 051525-0131
515250131
DCMMY13W6S
IDCMMY13W6S
IDCMMY13W6S-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.75000 $18.75
5 16.23800 $81.19
10 13.96300 $139.63
25 12.39680 $309.92
50 11.63460 $581.73

Submit a request for quotation on quantities greater than those displayed.

11:59:39 9/19/2018