Add To Favorites
Photo Not Available
DCMMV21WA4S 21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.37000 $33.37
5 29.17600 $145.88
10 24.81800 $248.18
25 21.98480 $549.62
50 20.51100 $1,025.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMMV21WA4S-ND
Copy   IDCMMV21WA4S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMV21WA4S

Copy   DCMMV21WA4S
Description CONN D-SUB RCPT 21POS PNL MNT
Copy   CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-21WA4P - ITT Cannon, LLC | 1003-1795-ND DigiKey Electronics
  • DCMM-21WA4P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $16.17000
  • 1003-1795-ND
  • Photo Not Available
  • DCMMN21CA4PN
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21P PNL MNT SLDR
  • Unit Price $82.57000
  • DCMMN21CA4PN-ND
  • Photo Not Available
  • DCMM21WA4PF
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS R/A SOLDER
  • Unit Price $31.24000
  • IDCMM21WA4PF-ND
  • Photo Not Available
  • DCMM21WA4PM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21P PNL MNT SLDR
  • Unit Price $30.95000
  • IDCMM21WA4PM-ND
Additional Resources
Standard Package ? 1
Other Names IDCMMV21WA4S

11:43:23 1/20/2019