Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMMP8X8PJ-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMMP8X8PJ

Description CONN D-SUB PLUG 8POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DCMMP8X8PJ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 8 (Coax)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:17:01 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.42000 $108.42
5 106.55600 $532.78
10 94.71600 $947.16
25 89.73080 $2,243.27
50 84.74560 $4,237.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback