Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMMP8W8S-ND
Quantity Available Supplier Direct Ship : 188
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMMP8W8S

Description DSUB 8W8 F SOD BRAC G50
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line); Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

04:29:55 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 $16.72
5 14.47600 $72.38
10 12.44800 $124.48
25 11.39080 $284.77
50 10.08800 $504.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback