Add To Favorites
Photo Not Available
DCMMP27X2SP 27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.35000 $90.35
5 84.73200 $423.66
10 73.02800 $730.28
25 68.81520 $1,720.38
50 65.07000 $3,253.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMMP27X2SP-ND
Copy   DCMMP27X2SP-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMP27X2SP

Copy   DCMMP27X2SP
Description CONN D-SUB RCPT 27POS R/A SOLDER
Copy   CONN D-SUB RCPT 27POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 27 (25 + 2 Coax)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCMM-27W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $32.42000
  • DCMM-27W2P-ND
  • Photo Not Available
  • DCMM27W2PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $41.01000
  • IDCMM27W2PA101-ND
  • Photo Not Available
  • DCMMY27W2PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $46.02000
  • IDCMMY27W2PA101-ND
  • Photo Not Available
  • DCMMY27W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $37.59000
  • IDCMMY27W2P-ND
Additional Resources
Standard Package ? 1

17:38:20 12/11/2018