Add To Favorites
Photo Not Available
DCMMN25V3SN 25 (22 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.44000 $118.44
5 112.28200 $561.41
10 102.01300 $1,020.13
25 97.90480 $2,447.62
50 92.42780 $4,621.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMMN25V3SN-ND
Copy   IDCMMN25V3SN-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMN25V3SN

Copy   DCMMN25V3SN
Description CONN D-SUB RCPT 25P PNL MNT SLDR
Copy   CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (22 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   25 (22 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 25 (22 + 3 Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 25W3
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMM-25W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $26.80000
  • DCMM-25W3P-ND
  • Photo Not Available
  • DCMM25W3PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $35.41000
  • IDCMM25W3PA101-ND
  • Photo Not Available
  • DCMME-25W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $31.59000
  • DCMME-25W3P-ND
  • Photo Not Available
  • DCMM25W3PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $26.73000
  • IDCMM25W3PK87-ND
Additional Resources
Standard Package ? 1
Other Names IDCMMN25V3SN

23:00:35 12/10/2018