Add To Favorites
Photo Not Available
DCMMN17C5PN 17 (12 + 5 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.25000 $88.25
5 82.76000 $413.80
10 71.32900 $713.29
25 67.21440 $1,680.36
50 63.55640 $3,177.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMMN17C5PN-ND
Copy   DCMMN17C5PN-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMN17C5PN

Copy   DCMMN17C5PN
Description CONN D-SUB PLUG 17P PNL MNT SLDR
Copy   CONN D-SUB PLUG 17P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   17 (12 + 5 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (12 + 5 Coax)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-17W5S - ITT Cannon, LLC | 1003-1798-ND DigiKey Electronics
  • DCMM-17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $16.63000
  • 1003-1798-ND
  • Photo Not Available
  • DCMMY-17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $26.58000
  • DCMMY-17W5S-ND
  • Photo Not Available
  • DCMM-17W5S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $29.04000
  • DCMM-17W5S-A101-ND
  • Photo Not Available
  • DCMME17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $26.79000
  • IDCMME17W5S-ND
Additional Resources
Standard Package ? 1

04:46:26 12/10/2018