Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCMMK13W6S-ND
Quantity Available Supplier Direct Ship : 194
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMMK13W6S

Description CONN D-SUB RCPT 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-13W6P - ITT Cannon, LLC | 1003-1797-ND DigiKey Electronics
  • DCMM-13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $16.06000
  • 1003-1797-ND
  • Photo Not Available
  • DCMM-13W6P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $20.60000
  • DCMM-13W6P-A101-ND
  • Photo Not Available
  • DCMMY13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $17.13000
  • IDCMMY13W6P-ND
  • Photo Not Available
  • DCMMZ13H6PN
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13P PNL MNT SLDR
  • Unit Price $57.24000
  • IDCMMZ13H6PN-ND
Additional Resources
Standard Package ? 1
Other Names IDCMMK13W6S

05:37:49 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 $14.32
5 12.39800 $61.99
10 10.66200 $106.62
25 9.46560 $236.64
50 8.88360 $444.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback