Add To Favorites
Photo Not Available
DCMMD8X8SJ 8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DCMMD8X8SJ-ND
Copy   DCMMD8X8SJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMD8X8SJ

Copy   DCMMD8X8SJ
Description CONN D-SUB RCPT 8POS R/A SOLDER
Copy   CONN D-SUB RCPT 8POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMMD8X8SJ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Coax)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.14000 $16.14
5 13.97800 $69.89
10 13.76800 $137.68
25 12.99960 $324.99
50 12.92960 $646.48

Submit a request for quotation on quantities greater than those displayed.

16:20:52 9/22/2018