Add To Favorites
Photo Not Available
DCMMD27X2SJ 27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.11000 $93.11
5 84.86200 $424.31
10 75.16400 $751.64
25 70.79960 $1,769.99
50 66.92040 $3,346.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMMD27X2SJ-ND
Copy   DCMMD27X2SJ-ND
Quantity Available Supplier Direct Ship : 76
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMMD27X2SJ

Copy   DCMMD27X2SJ
Description CONN D-SUB RCPT 27POS R/A SOLDER
Copy   CONN D-SUB RCPT 27POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMMD27X2SJ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 27 (25 + 2 Coax)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCMM-27W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $32.42000
  • DCMM-27W2P-ND
  • Photo Not Available
  • DCMMY27W2PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $46.02000
  • IDCMMY27W2PA101-ND
  • Photo Not Available
  • DCMM27W2PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $41.01000
  • IDCMM27W2PA101-ND
  • Photo Not Available
  • DCMMY27W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $37.59000
  • IDCMMY27W2P-ND
Additional Resources
Standard Package ? 1

20:59:01 10/20/2018