Add To Favorites
Photo Not Available
DCMM37SDA101 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.86000 $53.86
5 47.24600 $236.23
10 45.53300 $455.33
25 42.35040 $1,058.76
50 40.14720 $2,007.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMM37SDA101-ND
Copy   DCMM37SDA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMM37SDA101

Copy   DCMM37SDA101
Description CONN D-SUB RCPT 37POS R/A SOLDER
Copy   CONN D-SUB RCPT 37POS R/A SOLDER
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-37P - ITT Cannon, LLC | 1003-1794-ND DigiKey Electronics
  • DCMM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $20.37000
  • 1003-1794-ND
  • Photo Not Available
  • DCMM37PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $40.47000
  • IDCMM37PA101-ND
  • Photo Not Available
  • DCMM37PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $48.32000
  • IDCMM37PF225-ND
  • Photo Not Available
  • DCMM37PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $41.23000
  • IDCMM37PK87-ND
Additional Resources
Standard Package ? 1

01:16:02 1/19/2019