Add To Favorites
Photo Not Available
DCMM21WA4SN 21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DCMM21WA4SN-ND
Copy   DCMM21WA4SN-ND
Quantity Available Supplier Direct Ship : 208
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMM21WA4SN

Copy   DCMM21WA4SN
Description CONN D-SUB RCPT 21P PNL MNT SLDR
Copy   CONN D-SUB RCPT 21P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCMM21WA4SN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMM-21WA4P - ITT Cannon, LLC | 1003-1795-ND DigiKey Electronics
  • DCMM-21WA4P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $16.17000
  • 1003-1795-ND
  • Photo Not Available
  • DCMMY21WA4PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $36.08000
  • DCMMY21WA4PA101-ND
  • Photo Not Available
  • DCMM21WA4PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $33.40000
  • DCMM21WA4PF225-ND
  • Photo Not Available
  • DCMM21WA4PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $31.22000
  • IDCMM21WA4PA101-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.66000 $24.66
5 21.56600 $107.83
10 21.01200 $210.12
25 19.79560 $494.89
50 18.46860 $923.43

Submit a request for quotation on quantities greater than those displayed.

05:43:55 9/26/2018