Add To Favorites
Photo Not Available
DCMM17W5SZ 17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.66000 $29.66
5 25.93600 $129.68
10 25.27000 $252.70
25 23.80720 $595.18
50 22.21100 $1,110.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMM17W5SZ-ND
Copy   IDCMM17W5SZ-ND
Quantity Available Supplier Direct Ship : 412
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMM17W5SZ

Copy   DCMM17W5SZ
Description CONN D-SUB RCPT 17P PNL MNT SLDR
Copy   CONN D-SUB RCPT 17P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMMY17W5PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $31.26000
  • IDCMMY17W5PA101-ND
  • Photo Not Available
  • DCMM17W5PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $29.15000
  • DCMM17W5PF225-ND
  • Photo Not Available
  • DCMM-17W5P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $26.40000
  • DCMM-17W5P-A101-ND
  • Photo Not Available
  • DCMMY-17W5P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $22.76000
  • DCMMY-17W5P-ND
Additional Resources
Standard Package ? 1
Other Names IDCMM17W5SZ

09:49:49 12/13/2018