Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCMM13W6PNF225-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCMM13W6PNF225

Description CONN D-SUB PLUG 13P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DCMM13W6PNF225
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Stainless Steel
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-13W6S - ITT Cannon, LLC | 1003-1805-ND DigiKey Electronics
  • DCMM-13W6S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $16.00000
  • 1003-1805-ND
  • Photo Not Available
  • DCMM-13W6S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $22.75000
  • DCMM-13W6S-A101-ND
  • Photo Not Available
  • DCMM13W6SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13P STR SLDR CUP
  • Unit Price $51.30000
  • DCMM13W6SF225-ND
  • Photo Not Available
  • DCMM13W6SNMK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $168.19000
  • DCMM13W6SNMK52-ND
Additional Resources
Standard Package ? 1
Other Names IDCMM13W6PNF225

20:13:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.60000 $26.60
5 23.25800 $116.29
10 22.66100 $226.61
25 21.34920 $533.73
50 19.91800 $995.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback