Add To Favorites
Photo Not Available
DCMM-8W8P-A101 Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.93000 $13.93
5 12.06200 $60.31
10 10.37200 $103.72
25 9.20880 $230.22
50 8.64320 $432.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMM-8W8P-A101-ND
Copy   DCMM-8W8P-A101-ND
Quantity Available Supplier Direct Ship : 160
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMM-8W8P-A101

Copy   DCMM-8W8P-A101
Description CONN D-SUB HOUSING PLUG 8POS
Copy   CONN D-SUB HOUSING PLUG 8POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Documents & Media
Datasheets DCMM8W8PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-8W8S - ITT Cannon, LLC | 1003-1807-ND DigiKey Electronics
  • DCMM-8W8S
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $10.88000
  • 1003-1807-ND
  • Photo Not Available
  • DCMM-8W8S-A101
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $14.13000
  • DCMM-8W8S-A101-ND
  • Photo Not Available
  • DCMME-8W8S
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $10.62000
  • DCMME-8W8S-ND
  • Photo Not Available
  • DCMM8W8SA197
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $5.00000
  • IDCMM8W8SA197-ND
Additional Resources
Standard Package ? 1
Other Names 051524-0163
515240163
DCMM8W8PA101
IDCMM8W8PA101
IDCMM8W8PA101-ND

06:57:44 1/22/2019