Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMM-25W3S-ND
Quantity Available Supplier Direct Ship : 238
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMM-25W3S

Description CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (22 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCMM25W3S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 25 (22 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 25W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMME-25W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $29.12000
  • DCMME-25W3P-ND
  • Photo Not Available
  • DCMM-25W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $24.39000
  • DCMM-25W3P-ND
  • Photo Not Available
  • DCMM25X3PJK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $71.44000
  • DCMM25X3PJK87-ND
  • Photo Not Available
  • DCMMC25X3PJA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $83.72000
  • DCMMC25X3PJA101-ND
Additional Resources
Standard Package ? 1
Other Names 051525-0026
515250026
DCMM25W3S
IDCMM25W3S
IDCMM25W3S-ND

18:08:04 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.98000 $31.98
5 27.96400 $139.82
10 23.78600 $237.86
25 21.07200 $526.80
50 18.55040 $927.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback