Add To Favorites
Photo Not Available
DCMM-17W5P 17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.18000 $19.18
5 16.60600 $83.03
10 14.28100 $142.81
25 12.67760 $316.94
50 11.89920 $594.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMM-17W5P-ND
Copy   DCMM-17W5P-ND
Quantity Available Supplier Direct Ship : 931
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMM-17W5P

Copy   DCMM-17W5P
Description CONN D-SUB PLUG 17POS PNL MNT
Copy   CONN D-SUB PLUG 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCMM-17W5S - ITT Cannon, LLC | 1003-1798-ND DigiKey Electronics
  • DCMM-17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $16.63000
  • 1003-1798-ND
  • Photo Not Available
  • DCMMZ17H5SN
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17P PNL MNT SLDR
  • Unit Price $73.42000
  • IDCMMZ17H5SN-ND
  • Photo Not Available
  • DCMMC17H5SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS R/A SOLDER
  • Unit Price $95.35000
  • DCMMC17H5SJ-ND
  • Photo Not Available
  • DCMM17W5SF179A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT WW
  • Unit Price $54.04000
  • IDCMM17W5SF179A-ND
Additional Resources
Standard Package ? 1
Other Names 051524-0005
515240005
DCMM17W5P
IDCMM17W5P
IDCMM17W5P-ND

23:36:35 1/23/2019