Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMM-13W6P-A101-ND
Quantity Available Supplier Direct Ship : 128
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMM-13W6P-A101

Description CONN D-SUB PLUG 13POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DCMM13W6PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 051524-0155
515240155
DCMM13W6PA101
IDCMM13W6PA101
IDCMM13W6PA101-ND

18:51:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
5 17.83400 $89.17
10 15.33600 $153.36
25 14.03360 $350.84
50 12.42820 $621.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback