Add To Favorites
Photo Not Available
DCMF21WA4SA156 21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.03000 $31.03
5 27.13400 $135.67
10 23.08100 $230.81
25 20.44720 $511.18
50 18.00100 $900.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMF21WA4SA156-ND
Copy   IDCMF21WA4SA156-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMF21WA4SA156

Copy   DCMF21WA4SA156
Description CONN D-SUB RCPT 21POS PNL MNT
Copy   CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM-21WA4P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $13.14000
  • DCM-21WA4P-K87-ND
  • Photo Not Available
  • DCME-21WA4P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $17.83000
  • DCME-21WA4P-K87-ND
  • Photo Not Available
  • DCMN21HA4PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21P PNL MNT SLDR
  • Unit Price $44.31000
  • DCMN21HA4PNK87-ND
  • Photo Not Available
  • DCM21WA4PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21P PNL MNT SLDR
  • Unit Price $102.50000
  • DCM21WA4PNM-ND
Additional Resources
Standard Package ? 1
Other Names IDCMF21WA4SA156

17:24:04 12/13/2018