Add To Favorites
Photo Not Available
DCMF13W6PK87 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCMF13W6PK87-ND
Copy   DCMF13W6PK87-ND
Quantity Available Supplier Direct Ship : 303
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMF13W6PK87

Copy   DCMF13W6PK87
Description CONN D-SUB PLUG 13POS PNL MNT
Copy   CONN D-SUB PLUG 13POS PNL MNT
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM-13W6S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.43000
  • DCM-13W6S-A197-ND
  • Photo Not Available
  • DCM13W6S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.43000
  • IDCM13W6S-ND
  • Photo Not Available
  • DCM-13W6S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $10.12000
  • DCM-13W6S-K126-ND
  • Photo Not Available
  • DCMC13W6SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $18.47000
  • DCMC13W6SJA197-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 $13.86
5 12.00000 $60.00
10 11.82000 $118.20
25 11.16000 $279.00
50 11.10000 $555.00

Submit a request for quotation on quantities greater than those displayed.

22:44:19 9/24/2018