Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCME8W8PNMBK47-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCME8W8PNMBK47

Description DSUB 8W8 M SOD NMB G50
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Brass, Gold Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM8W8SNMBK52
  • ITT Cannon, LLC
  • DSUB 8W8 F NMB
  • Unit Price $101.41000
  • IDCM8W8SNMBK52-ND
  • Photo Not Available
  • DCM8W8SNM
  • ITT Cannon, LLC
  • DSUB 8W8 F SOD NM G50
  • Unit Price $50.42000
  • IDCM8W8SNM-ND
  • Photo Not Available
  • DCM8W8SA
  • ITT Cannon, LLC
  • DSUB 8W8 F PCR/A G
  • Unit Price $12.71000
  • IDCM8W8SA-ND
  • Photo Not Available
  • DCM8W8SNA197
  • ITT Cannon, LLC
  • DSUB 8W8 F PCB G T
  • Unit Price $4.53000
  • IDCM8W8SNA197-ND
Additional Resources
Standard Package ? 1
Other Names IDCME8W8PNMBK47

16:59:35 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.31000 $112.31
5 106.46800 $532.34
10 96.73100 $967.31
25 92.83560 $2,320.89
50 87.64200 $4,382.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback