Add To Favorites
Photo Not Available
DCME-21WA4P-K87 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCME-21WA4P-K87-ND
Copy   DCME-21WA4P-K87-ND
Quantity Available Supplier Direct Ship : 3,731
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCME-21WA4P-K87

Copy   DCME-21WA4P-K87
Description CONN D-SUB PLUG 21POS PNL MNT
Copy   CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DCME-21WA4P-K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM21WA4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.30000
  • IDCM21WA4S-ND
  • Photo Not Available
  • DCMG-21CA4S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $71.17000
  • DCMG-21CA4S-J-A197-ND
  • Photo Not Available
  • DCM-21WA4S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $16.40000
  • DCM-21WA4S-K126-ND
  • Photo Not Available
  • DCM21WA4SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $238.89000
  • IDCM21WA4SNMB-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1934
535141934
DCME21WA4PK87
IDCME21WA4PK87
IDCME21WA4PK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.83000 $17.83
5 15.44000 $77.20
10 13.27800 $132.78
25 11.78680 $294.67
50 11.06300 $553.15

Submit a request for quotation on quantities greater than those displayed.

20:24:00 9/19/2018