Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCME-17W5S-K126-ND
Quantity Available Supplier Direct Ship : 302
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCME-17W5S-K126

Description CONN D-SUB RCPT 17POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCME17W5SK126
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053514-1932
535141932
DCME17W5SK126
IDCME17W5SK126
IDCME17W5SK126-ND

02:14:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.17000 $19.17
5 16.60000 $83.00
10 14.27500 $142.75
25 12.67240 $316.81
50 11.89560 $594.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback