Add To Favorites
Photo Not Available
DCME-13W6P-K127 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.60000 $18.60
5 16.10200 $80.51
10 13.84700 $138.47
25 12.29280 $307.32
50 11.53840 $576.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCME-13W6P-K127-ND
Copy   DCME-13W6P-K127-ND
Quantity Available Supplier Direct Ship : 387
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCME-13W6P-K127

Copy   DCME-13W6P-K127
Description CONN D-SUB PLUG 13POS PNL MNT
Copy   CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM-13W6S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.77000
  • DCM-13W6S-A197-ND
  • Photo Not Available
  • DCM13W6S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.76000
  • IDCM13W6S-ND
  • Photo Not Available
  • DCM-13W6S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $11.18000
  • DCM-13W6S-K126-ND
  • Photo Not Available
  • DCM13W6SR
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $13.77000
  • IDCM13W6SR-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1925
535141925
DCME13W6PK127
IDCME13W6PK127
IDCME13W6PK127-ND

00:14:39 1/23/2019