Add To Favorites
Photo Not Available
DCMC17W5P 17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCMC17W5P-ND
Copy   DCMC17W5P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMC17W5P

Copy   DCMC17W5P
Description CONN D-SUB PLUG 17P R/A SLDR CUP
Copy   CONN D-SUB PLUG 17P R/A SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Right Angle
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $11.74000
  • IDCM17W5S-ND
  • Photo Not Available
  • DCM-17W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $11.74000
  • DCM-17W5S-A197-ND
  • Photo Not Available
  • DCMY-17W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $16.16000
  • DCMY-17W5S-A197-ND
  • Photo Not Available
  • DCM17W5SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $232.23000
  • IDCM17W5SNMBK52-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44
5 19.42800 $97.14
10 16.70600 $167.06
25 15.28920 $382.23
50 13.54020 $677.01

Submit a request for quotation on quantities greater than those displayed.

10:41:29 9/21/2018