Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMC13W6SJA197-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCMC13W6SJA197

Description CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCMC13W6SJA197 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM-13W6P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.73000
  • DCM-13W6P-K87-ND
  • Photo Not Available
  • DCM13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.64000
  • IDCM13W6P-ND
  • Photo Not Available
  • DCM13W6PA191K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $12.49000
  • IDCM13W6PA191K87-ND
  • Photo Not Available
  • DCM13W6PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $122.91000
  • IDCM13W6PNMBK52-ND
Additional Resources
Standard Package ? 1

21:32:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.47000 $18.47
5 15.99000 $79.95
10 15.75000 $157.50
25 14.87080 $371.77
50 14.79080 $739.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback