Add To Favorites
Photo Not Available
DCMAY37SNMBK52F0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.95000 $116.95
5 110.86400 $554.32
10 100.72400 $1,007.24
25 96.66800 $2,416.70
50 91.26000 $4,563.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMAY37SNMBK52F0-ND
Copy   IDCMAY37SNMBK52F0-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAY37SNMBK52F0

Copy   DCMAY37SNMBK52F0
Description DSUB 37 F NMB
Copy   DSUB 37 F NMB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Documents & Media
Datasheets DCMAY37SNMBK52F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Brass, Gold Plated
Shell Finish Thickness 50µin (1.27µm)
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCMAK37PNMBK47F0
  • ITT Cannon, LLC
  • DSUB 37 M NMB
  • Unit Price $97.19000
  • IDCMAK37PNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDCMAY37SNMBK52F0

05:36:38 10/20/2018